ETA REX12 Electronic Circuit breaker 2A 24V REX12D-T, DIN Rail Mount

RS Stock No.: 175-0378Brand: ETAManufacturers Part No.: REX12D-TA2-100-DC24V-2A/2ADistrelec Article No.: 30218918
brand-logo
View all in Electronic Circuit Breakers

Technical documents

Specifications

Brand

ETA

Range

REX12

Series

REX12D-T

Current Rating

2A

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

12.5mm

Width

12.5mm

Depth

80mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ETA REX12 Electronic Circuit breaker 2A 24V REX12D-T, DIN Rail Mount

P.O.A.

ETA REX12 Electronic Circuit breaker 2A 24V REX12D-T, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ETA

Range

REX12

Series

REX12D-T

Current Rating

2A

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

12.5mm

Width

12.5mm

Depth

80mm

Country of Origin

Germany