ETI 2A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac

RS Stock No.: 417-818Brand: ETIManufacturers Part No.: 2311401
brand-logo
View all in Bottle Fuses

Technical documents

Specifications

Brand

ETI

Current Rating

2A

Bottle Fuse Size

DI

Voltage Rating

500V ac

Application Category

gG - gL

Thread Size

E16

Gauge/Cap Colour

Pink

Body Material

Ceramic

Country of Origin

Slovenia

Product details

D-Fuse (DIAZED) Type gL/gG

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
Mersen 2A DI Diazed Fuse, E16 Thread Size, gG, 500V
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

ETI 2A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac

P.O.A.

ETI 2A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in
Mersen 2A DI Diazed Fuse, E16 Thread Size, gG, 500V
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

ETI

Current Rating

2A

Bottle Fuse Size

DI

Voltage Rating

500V ac

Application Category

gG - gL

Thread Size

E16

Gauge/Cap Colour

Pink

Body Material

Ceramic

Country of Origin

Slovenia

Product details

D-Fuse (DIAZED) Type gL/gG

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
Mersen 2A DI Diazed Fuse, E16 Thread Size, gG, 500V
P.O.A.Each (In a Pack of 5) (ex VAT)