Euchner Plunger Limit Switch, NO/NC, IP67, DPDT, Die Cast Aluminium Housing, 230V ac Max, 10A Max

RS Stock No.: 463-1787Brand: EuchnerManufacturers Part No.: 079265
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Euchner

Actuator Type

Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Action Type

Snap Action

Length

76mm

Depth

60mm

Width

28mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-5°C

Mechanical Life

30 x 10000000Cycles

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Euchner Plunger Limit Switch, NO/NC, IP67, DPDT, Die Cast Aluminium Housing, 230V ac Max, 10A Max

P.O.A.

Euchner Plunger Limit Switch, NO/NC, IP67, DPDT, Die Cast Aluminium Housing, 230V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Euchner

Actuator Type

Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Action Type

Snap Action

Length

76mm

Depth

60mm

Width

28mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-5°C

Mechanical Life

30 x 10000000Cycles

Country of Origin

Germany