Technical documents
Specifications
Brand
EuchnerPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
TX1
Safety Contacts
3NC
Conduit Entry
1/2 in NPT
Auxiliary Contacts
1NO
Housing Material
Metal
IP Rating
IP67
Length
240mm
Width
59mm
Depth
42mm
Country of Origin
Germany
Product details
TX1B/TX2B - Safety Switch
The metal encapsulated, robust housing means you can use the TX safety switch in a number of areas and applications.
Its strengths come to the fore in tough conditions.
High IP67 protection rating
Housing made from lightweight cast metal
High quality dip-painted housing surface, resistant to a number of fuels and oils
High retention power of 1500 N when locked
Locking types:
TX1: Actuator in, mechanical lock. Unlocked when voltage is applied.
TX2: Locked when voltage is applied.
Accessories:
TX actuator, straight, with rubber sleeve
Approvals
BG, UL
Standards
EN 1088 Chap. 3.4
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EuchnerPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
TX1
Safety Contacts
3NC
Conduit Entry
1/2 in NPT
Auxiliary Contacts
1NO
Housing Material
Metal
IP Rating
IP67
Length
240mm
Width
59mm
Depth
42mm
Country of Origin
Germany
Product details
TX1B/TX2B - Safety Switch
The metal encapsulated, robust housing means you can use the TX safety switch in a number of areas and applications.
Its strengths come to the fore in tough conditions.
High IP67 protection rating
Housing made from lightweight cast metal
High quality dip-painted housing surface, resistant to a number of fuels and oils
High retention power of 1500 N when locked
Locking types:
TX1: Actuator in, mechanical lock. Unlocked when voltage is applied.
TX2: Locked when voltage is applied.
Accessories:
TX actuator, straight, with rubber sleeve
Approvals
BG, UL
Standards
EN 1088 Chap. 3.4