Euro-Locks a Lowe & Fletcher group Company Camlock, 20mm Panel-to-Tongue, 19.1 x 16.6mm Cutout, Key Unlock

RS Stock No.: 340-5717Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 0305012
brand-logo
View all in Camlocks

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out

19.1 x 16.6mm

Panel Cut Out Length

19.1mm

Panel Cut Out Width

16.6mm

Country of Origin

United Kingdom

Product details

Slamlock - Large

Slam action for convenience
200 different combinations
Double entry keying
Bright chrome finish
Max panel thickness 12mm

Supplied with

2 keys

P.O.A.

Euro-Locks a Lowe & Fletcher group Company Camlock, 20mm Panel-to-Tongue, 19.1 x 16.6mm Cutout, Key Unlock

P.O.A.

Euro-Locks a Lowe & Fletcher group Company Camlock, 20mm Panel-to-Tongue, 19.1 x 16.6mm Cutout, Key Unlock

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out

19.1 x 16.6mm

Panel Cut Out Length

19.1mm

Panel Cut Out Width

16.6mm

Country of Origin

United Kingdom

Product details

Slamlock - Large

Slam action for convenience
200 different combinations
Double entry keying
Bright chrome finish
Max panel thickness 12mm

Supplied with

2 keys