Euro-Locks a Lowe & Fletcher group Company Camlock, 20mm Panel-to-Tongue, 19.1 x 16.1mm Cutout, Key Unlock

Technical documents
Specifications
Unlock Method
Key
Panel To Tongue Depth
20mm
Panel Cut Out Diameter
19.1mm
Panel Cut Out
19.1 x 16.1mm
Maximum Panel Thickness
12mm
Panel Cut Out Length
19.1mm
Panel Cut Out Width
16.1mm
Country of Origin
Belgium
Product details
Twin-Entry Cam Lock
Lock with cam in 12 o'clock orientation and fixed with nut.
It is supplied with 2 keys offering up to 2000 different combinations. It opens by being turned 90° to the right, is released at 12 o'clock and locked at 3 o'clock. The key is free in the locked position.
Finish: Shiny chrome and stainless steel cover.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Unlock Method
Key
Panel To Tongue Depth
20mm
Panel Cut Out Diameter
19.1mm
Panel Cut Out
19.1 x 16.1mm
Maximum Panel Thickness
12mm
Panel Cut Out Length
19.1mm
Panel Cut Out Width
16.1mm
Country of Origin
Belgium
Product details
Twin-Entry Cam Lock
Lock with cam in 12 o'clock orientation and fixed with nut.
It is supplied with 2 keys offering up to 2000 different combinations. It opens by being turned 90° to the right, is released at 12 o'clock and locked at 3 o'clock. The key is free in the locked position.
Finish: Shiny chrome and stainless steel cover.