Euro-Locks a Lowe & Fletcher group Company Camlock, 20mm Panel-to-Tongue, 19.1 x 16.6mm Cutout, Key Unlock

Technical documents
Specifications
Unlock Method
Key
Panel To Tongue Depth
20mm
Panel Cut Out
19.1 x 16.6mm
Panel Cut Out Length
19.1mm
Panel Cut Out Width
16.6mm
Country of Origin
United Kingdom
Product details
Lowe & Fletcher 1336012 20mm Camlock
Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. This model has a panel to tongue depth of 20mm. Chrome plated finish.
Features and Benefits
A choice of cams which operate through 90° or 180°
The key is a single entry type i.e. it can only be inserted one way up
With the 90° cam the key can be removed in one position
With the 180° cam the key can be removed in both positions
Suitable for use on plastic or metal panels, this popular lock is widely used in industry on metal furniture, lockers and other enclosures
Max panel thickness 12mm
Used on:
Metal Furniture
Wooden Furniture
Postal Boxes
Automotive accessories
Asset Management Systems
Supplied with:
Locknut and two keys
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Unlock Method
Key
Panel To Tongue Depth
20mm
Panel Cut Out
19.1 x 16.6mm
Panel Cut Out Length
19.1mm
Panel Cut Out Width
16.6mm
Country of Origin
United Kingdom
Product details
Lowe & Fletcher 1336012 20mm Camlock
Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. This model has a panel to tongue depth of 20mm. Chrome plated finish.
Features and Benefits
A choice of cams which operate through 90° or 180°
The key is a single entry type i.e. it can only be inserted one way up
With the 90° cam the key can be removed in one position
With the 180° cam the key can be removed in both positions
Suitable for use on plastic or metal panels, this popular lock is widely used in industry on metal furniture, lockers and other enclosures
Max panel thickness 12mm
Used on:
Metal Furniture
Wooden Furniture
Postal Boxes
Automotive accessories
Asset Management Systems
Supplied with:
Locknut and two keys