Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Euro-Locks a Lowe & Fletcher group Company Stainless Steel Camlock, 22mm Panel-to-Tongue, 19.1 x 16mm Cutout, Key Unlock

RS Stock No.: 340-5745Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 1414014
brand-logo
View all in Camlocks

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

22mm

Panel Cut Out

19.1 x 16mm

Maximum Panel Thickness

12 mm, -

Panel Cut Out Length

19.1mm

Panel Cut Out Width

16.0mm

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

Harsh Environment 22mm

This 10 disc Harsh Environment Camlock is shuttered for extra security and protection
The cam operates through 90° clockwise
Key trapped in the unlocked condition
2000 combinations
Designed for external use at temperature as low as -40°C
Suitable for most metal/plastic/wood applications
Stainless steel head
Max panel thickness 12mm

Supplied with

2 keys

Stock information temporarily unavailable.

P.O.A.

Euro-Locks a Lowe & Fletcher group Company Stainless Steel Camlock, 22mm Panel-to-Tongue, 19.1 x 16mm Cutout, Key Unlock

P.O.A.

Euro-Locks a Lowe & Fletcher group Company Stainless Steel Camlock, 22mm Panel-to-Tongue, 19.1 x 16mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

22mm

Panel Cut Out

19.1 x 16mm

Maximum Panel Thickness

12 mm, -

Panel Cut Out Length

19.1mm

Panel Cut Out Width

16.0mm

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

Harsh Environment 22mm

This 10 disc Harsh Environment Camlock is shuttered for extra security and protection
The cam operates through 90° clockwise
Key trapped in the unlocked condition
2000 combinations
Designed for external use at temperature as low as -40°C
Suitable for most metal/plastic/wood applications
Stainless steel head
Max panel thickness 12mm

Supplied with

2 keys