Euro-Locks a Lowe & Fletcher group Company Camlock, 20mm Panel-to-Tongue, 19.1 x 16.6mm Cutout, Key Unlock

Technical documents
Specifications
Unlock Method
Key
Panel To Tongue Depth
20mm
Panel Cut Out
19.1 x 16.6mm
Panel Cut Out Length
19.1mm
Panel Cut Out Width
16.6mm
Country of Origin
United Kingdom
Product details
Lowe and Fletcher 2105512 8-disc High Security Camlock
Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. This model has a panel to tongue depth of 20mm. Chrome plated finish.
Features and Benefits
66-68 series 8-disc camlock with double key entry for high security
Suitable for steel lockers and work cabinets
Max panel thickness 12mm
Used on:
Metal Furniture
Wooden Furniture
Postal Boxes
Automotive accessories
Asset Management Systems
Note
B Dimension is 50mm.
Key cannot be removed in the unlocked position.
Issued with:
2 keys
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Unlock Method
Key
Panel To Tongue Depth
20mm
Panel Cut Out
19.1 x 16.6mm
Panel Cut Out Length
19.1mm
Panel Cut Out Width
16.6mm
Country of Origin
United Kingdom
Product details
Lowe and Fletcher 2105512 8-disc High Security Camlock
Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. This model has a panel to tongue depth of 20mm. Chrome plated finish.
Features and Benefits
66-68 series 8-disc camlock with double key entry for high security
Suitable for steel lockers and work cabinets
Max panel thickness 12mm
Used on:
Metal Furniture
Wooden Furniture
Postal Boxes
Automotive accessories
Asset Management Systems
Note
B Dimension is 50mm.
Key cannot be removed in the unlocked position.
Issued with:
2 keys