Euro-Locks a Lowe & Fletcher group Company Camlock, 20mm Panel-to-Tongue, 19.1 x 16.6mm Cutout, Key Unlock

Technical documents
Specifications
Unlock Method
Key
Panel To Tongue Depth
20mm
Panel Cut Out
19.1 x 16.6mm
Maximum Panel Thickness
10 mm, -
Panel Cut Out Length
19.1mm
Panel Cut Out Width
16.6mm
Country of Origin
United Kingdom
Product details
Lowe & Fletcher FS880 Camlock
Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. These locks are extremely versatile and can be used on a multitude of different applications. Panel to tongue depth is 20mm. Chrome plated finish
Features and Benefits
2 keyed FS880 camlock
One key fits all
5 disc 20mm housing dimension
Max panel thickness 10mm
Panel to tongue 20mm
Dimensions B is 40mm
Used on:
Metal Furniture
Wooden Furniture
Postal Boxes
Automotive accessories
Asset Management Systems
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Unlock Method
Key
Panel To Tongue Depth
20mm
Panel Cut Out
19.1 x 16.6mm
Maximum Panel Thickness
10 mm, -
Panel Cut Out Length
19.1mm
Panel Cut Out Width
16.6mm
Country of Origin
United Kingdom
Product details
Lowe & Fletcher FS880 Camlock
Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. These locks are extremely versatile and can be used on a multitude of different applications. Panel to tongue depth is 20mm. Chrome plated finish
Features and Benefits
2 keyed FS880 camlock
One key fits all
5 disc 20mm housing dimension
Max panel thickness 10mm
Panel to tongue 20mm
Dimensions B is 40mm
Used on:
Metal Furniture
Wooden Furniture
Postal Boxes
Automotive accessories
Asset Management Systems