Euro-Locks a Lowe & Fletcher group Company Plunger Lock, 28.5mm Panel-to-Tongue, 24.2 x 20mm Cutout, Key Unlock

RS Stock No.: 752-212Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 4282-1400BA
brand-logo
View all in Camlocks

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

28.5mm

Panel Cut Out

24.2 x 20mm

Maximum Panel Thickness

28.5 mm, -

Panel Cut Out Length

24.2mm

Panel Cut Out Width

20mm

Panel Cut Out Width

20mm

Finish

Chrome Plated

Country of Origin

United Kingdom

Product details

Plunger Lock

Very useful on equipment with sliding access panels or to secure machine guards
12.5mm spring loaded shoot
Fixing is by rivets or security screws
Bright chrome finish
Zinc plated key available separately; key size 8mm

Stock information temporarily unavailable.

P.O.A.

Euro-Locks a Lowe & Fletcher group Company Plunger Lock, 28.5mm Panel-to-Tongue, 24.2 x 20mm Cutout, Key Unlock

P.O.A.

Euro-Locks a Lowe & Fletcher group Company Plunger Lock, 28.5mm Panel-to-Tongue, 24.2 x 20mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

28.5mm

Panel Cut Out

24.2 x 20mm

Maximum Panel Thickness

28.5 mm, -

Panel Cut Out Length

24.2mm

Panel Cut Out Width

20mm

Panel Cut Out Width

20mm

Finish

Chrome Plated

Country of Origin

United Kingdom

Product details

Plunger Lock

Very useful on equipment with sliding access panels or to secure machine guards
12.5mm spring loaded shoot
Fixing is by rivets or security screws
Bright chrome finish
Zinc plated key available separately; key size 8mm