Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Euro-Locks a Lowe & Fletcher group Company Tumbler Lock, 30mm Panel-to-Tongue, 19.2 x 16mm Cutout, Key Unlock

RS Stock No.: 752-183Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 4314-0100BA
brand-logo
View all in Camlocks

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

30mm

Panel Cut Out

19.2 x 16mm

Maximum Panel Thickness

21 mm, -

Panel Cut Out Length

19.2mm

Panel Cut Out Width

16.0mm

Panel Cut Out Width

16.0mm

Finish

Chrome Plated

Country of Origin

United Kingdom

Product details

Radial Pin Tumbler Lock

A range of three radial pin tumbler locks
Suitable for use on enclosures or equipment doors
Provides security with 10000 combinations
Finish is bright chrome
Secured by nut fixing

Supplied with

locking cam and two keys

Stock information temporarily unavailable.

P.O.A.

Euro-Locks a Lowe & Fletcher group Company Tumbler Lock, 30mm Panel-to-Tongue, 19.2 x 16mm Cutout, Key Unlock

P.O.A.

Euro-Locks a Lowe & Fletcher group Company Tumbler Lock, 30mm Panel-to-Tongue, 19.2 x 16mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

30mm

Panel Cut Out

19.2 x 16mm

Maximum Panel Thickness

21 mm, -

Panel Cut Out Length

19.2mm

Panel Cut Out Width

16.0mm

Panel Cut Out Width

16.0mm

Finish

Chrome Plated

Country of Origin

United Kingdom

Product details

Radial Pin Tumbler Lock

A range of three radial pin tumbler locks
Suitable for use on enclosures or equipment doors
Provides security with 10000 combinations
Finish is bright chrome
Secured by nut fixing

Supplied with

locking cam and two keys