Euro-Locks a Lowe & Fletcher group Company Camlock, 13.2mm Panel-to-Tongue, 22.3 x 19.2mm Cutout, Key Unlock

RS Stock No.: 322-2635Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: B90-03 (1242E)
brand-logo
View all in Camlocks

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

13.2mm

Panel Cut Out Diameter

22.3mm

Panel Cut Out

22.3 x 19.2mm

Maximum Panel Thickness

3mm

Panel Cut Out Width

19.2mm

Country of Origin

France

Product details

Lock key switch

These lock key switches are primarily used for electrical boxes. They are equipped with a ring seal. The cam is attached with a 12-hour captive nut.
The models offered are with or without certification.
Each certified lock part number is delivered with two keys harmonised for the electronics industry, in any selected combination:  405; 455; 1242E; 2433A.

Stock information temporarily unavailable.

P.O.A.

Euro-Locks a Lowe & Fletcher group Company Camlock, 13.2mm Panel-to-Tongue, 22.3 x 19.2mm Cutout, Key Unlock

P.O.A.

Euro-Locks a Lowe & Fletcher group Company Camlock, 13.2mm Panel-to-Tongue, 22.3 x 19.2mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

13.2mm

Panel Cut Out Diameter

22.3mm

Panel Cut Out

22.3 x 19.2mm

Maximum Panel Thickness

3mm

Panel Cut Out Width

19.2mm

Country of Origin

France

Product details

Lock key switch

These lock key switches are primarily used for electrical boxes. They are equipped with a ring seal. The cam is attached with a 12-hour captive nut.
The models offered are with or without certification.
Each certified lock part number is delivered with two keys harmonised for the electronics industry, in any selected combination:  405; 455; 1242E; 2433A.