Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Euro-Locks a Lowe & Fletcher group Company Camlock, 16mm Panel-to-Tongue, 23 x 20.2mm Cutout, Slotted Head Unlock

RS Stock No.: 384-7313Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: F286-01-2
brand-logo
View all in Camlocks

Technical documents

Specifications

Unlock Method

Slotted Head

Panel To Tongue Depth

16mm

Panel Cut Out Diameter

23mm

Panel Cut Out

23 x 20.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

IP Rating

IP65

Country of Origin

France

Product details

IP65 Screwdriver Slot Lock

Lock for electric cases.
Sealed in accordance with the IP65 standard, supplied with a flat 30 mm cam fitted in 9 o'clock orientation.
Can be operated with a screwdriver or coin.
Shiny chrome finish.

Stock information temporarily unavailable.

P.O.A.

Euro-Locks a Lowe & Fletcher group Company Camlock, 16mm Panel-to-Tongue, 23 x 20.2mm Cutout, Slotted Head Unlock

P.O.A.

Euro-Locks a Lowe & Fletcher group Company Camlock, 16mm Panel-to-Tongue, 23 x 20.2mm Cutout, Slotted Head Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Unlock Method

Slotted Head

Panel To Tongue Depth

16mm

Panel Cut Out Diameter

23mm

Panel Cut Out

23 x 20.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

IP Rating

IP65

Country of Origin

France

Product details

IP65 Screwdriver Slot Lock

Lock for electric cases.
Sealed in accordance with the IP65 standard, supplied with a flat 30 mm cam fitted in 9 o'clock orientation.
Can be operated with a screwdriver or coin.
Shiny chrome finish.