Euro-Locks a Lowe & Fletcher group Company Camlock, 13mm Panel-to-Tongue, 20.1 x 17.6mm Cutout, Key Unlock

RS Stock No.: 322-2821Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: F5E-03-2 (1242E)
brand-logo
View all in Camlocks

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

13mm

Panel Cut Out Diameter

20.1mm

Panel Cut Out

20.1 x 17.6mm

Panel Cut Out Length

20.1mm

Panel Cut Out Width

17.6mm

Country of Origin

France

Product details

Camlocks

Each lock is supplied with 2 keys that turn 180° to the right.
These locks are divided into groups of 3 different body lengths:  13; 19; 33 mm.
For each length there is:
- one lock with one twin entry key offering up to 500 different combinations.
- while other models have key combinations that are standard within the electrical industry:  405; 455; 1242E; 2433A.

Shiny chrome finish and stainless steel cover.

Stock information temporarily unavailable.

P.O.A.

Euro-Locks a Lowe & Fletcher group Company Camlock, 13mm Panel-to-Tongue, 20.1 x 17.6mm Cutout, Key Unlock

P.O.A.

Euro-Locks a Lowe & Fletcher group Company Camlock, 13mm Panel-to-Tongue, 20.1 x 17.6mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

13mm

Panel Cut Out Diameter

20.1mm

Panel Cut Out

20.1 x 17.6mm

Panel Cut Out Length

20.1mm

Panel Cut Out Width

17.6mm

Country of Origin

France

Product details

Camlocks

Each lock is supplied with 2 keys that turn 180° to the right.
These locks are divided into groups of 3 different body lengths:  13; 19; 33 mm.
For each length there is:
- one lock with one twin entry key offering up to 500 different combinations.
- while other models have key combinations that are standard within the electrical industry:  405; 455; 1242E; 2433A.

Shiny chrome finish and stainless steel cover.