Europa RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C

RS Stock No.: 153-3459Brand: EuropaManufacturers Part No.: EUBLMC16C30A
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

Europa

Current Rating

16A

Number of Poles

2

Series

EUBLM

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Overall Width

78mm

Overall Depth

87mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

36 x 78 x 87mm

Reset Actuator Type

Toggle Switch

Overall Length

36mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Europa RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C

P.O.A.

Europa RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Europa

Current Rating

16A

Number of Poles

2

Series

EUBLM

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Overall Width

78mm

Overall Depth

87mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

36 x 78 x 87mm

Reset Actuator Type

Toggle Switch

Overall Length

36mm

Country of Origin

China