Europa EUC1P EUB MCB, 1P, 6A Curve B, 230V AC, 10 kA Breaking Capacity

RS Stock No.: 849-6465Brand: EuropaManufacturers Part No.: EUC1P6B
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Europa

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

EUC1P

Series

EUB

Circuit Breaker Type

MCB

Width

78mm

Length

18mm

Mounting Style

DIN Rail Mount

Depth

87mm

Model Number

EUC1P6B

Country of Origin

China

Product details

Europacomponents MCBs

This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.

From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20

Approvals

CE, SEMKO

Standards

IEC 60898, EN 60898

Europacomponents Circuit Protection Devices

Stock information temporarily unavailable.

P.O.A.

Europa EUC1P EUB MCB, 1P, 6A Curve B, 230V AC, 10 kA Breaking Capacity

P.O.A.

Europa EUC1P EUB MCB, 1P, 6A Curve B, 230V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Europa

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

EUC1P

Series

EUB

Circuit Breaker Type

MCB

Width

78mm

Length

18mm

Mounting Style

DIN Rail Mount

Depth

87mm

Model Number

EUC1P6B

Country of Origin

China

Product details

Europacomponents MCBs

This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.

From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20

Approvals

CE, SEMKO

Standards

IEC 60898, EN 60898

Europacomponents Circuit Protection Devices