Europa 2P Pole Isolator Switch - 100A Maximum Current, IP20

RS Stock No.: 849-6610Brand: EuropaManufacturers Part No.: ISO100-2
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Europa

Number of Poles

2P

Maximum Current

100A

IP Rating

IP20

Voltage Rating

230 → 400V ac

Handle Colour

Brown

Switch Rating

100A

Length

36mm

Width

78mm

Depth

87mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

Europacomponents MCBs

This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.

From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20

Approvals

CE, SEMKO

Standards

IEC 60898, EN 60898

Europacomponents Circuit Protection Devices

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Europa 2P Pole Isolator Switch - 100A Maximum Current, IP20

P.O.A.

Europa 2P Pole Isolator Switch - 100A Maximum Current, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Europa

Number of Poles

2P

Maximum Current

100A

IP Rating

IP20

Voltage Rating

230 → 400V ac

Handle Colour

Brown

Switch Rating

100A

Length

36mm

Width

78mm

Depth

87mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

Europacomponents MCBs

This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.

From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20

Approvals

CE, SEMKO

Standards

IEC 60898, EN 60898

Europacomponents Circuit Protection Devices

You may be interested in