Europa 3 Phase Distribution Board, 18 Way, 125 A

RS Stock No.: 849-6415Brand: EuropaManufacturers Part No.: TPN06
brand-logo
View all in Distribution Boards

Technical documents

Specifications

Brand

Europa

Number of Outgoing Ways

18

Electrical Phase

3

Maximum Current

125 A

Lockable

Yes

Series

TPN

Country of Origin

China

Product details

Europacomponents Consumer Boards and Accessories

Range of Switched Incomer Boards, consumer boards, consumer units and locking devices for Europacomponents MCB's and RCBO's

Switched Incomer Consumer Units

Earth & Neutral busbars included
Flame retardant ABS Enclosure
IP40 rating
Metal Clad

IP65 Distribution Enclosures

  • ABS enclosure with polycarbonate lid except stock nubers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are Steel Epoxy Coated.

  • Earth and neutral terminals included

  • Suitable for use with RCBOs

  • IP65 rating - except stock numbers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are IP40 rated.

MCB Lock Device

Nylon lock
Locks MCBs, RCBOs, RCCBs, and mainswitch isolators in the ON or OFF positions

Blanking Modules

Module Blanks 2 x 4 Strips

Europacomponents Circuit Protection Devices

Stock information temporarily unavailable.

P.O.A.

Europa 3 Phase Distribution Board, 18 Way, 125 A

P.O.A.

Europa 3 Phase Distribution Board, 18 Way, 125 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Europa

Number of Outgoing Ways

18

Electrical Phase

3

Maximum Current

125 A

Lockable

Yes

Series

TPN

Country of Origin

China

Product details

Europacomponents Consumer Boards and Accessories

Range of Switched Incomer Boards, consumer boards, consumer units and locking devices for Europacomponents MCB's and RCBO's

Switched Incomer Consumer Units

Earth & Neutral busbars included
Flame retardant ABS Enclosure
IP40 rating
Metal Clad

IP65 Distribution Enclosures

  • ABS enclosure with polycarbonate lid except stock nubers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are Steel Epoxy Coated.

  • Earth and neutral terminals included

  • Suitable for use with RCBOs

  • IP65 rating - except stock numbers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are IP40 rated.

MCB Lock Device

Nylon lock
Locks MCBs, RCBOs, RCCBs, and mainswitch isolators in the ON or OFF positions

Blanking Modules

Module Blanks 2 x 4 Strips

Europacomponents Circuit Protection Devices