Technical documents
Specifications
Maximum Cooling Capacity
11.6W
Maximum Current
2.9A
Maximum Voltage
8V
Active Area
40 x 40mm
Active Area Length
40mm
Active Area Thickness
3.4mm
Active Area Width
40mm
Country of Origin
China
Product details
Thermoelectric Power Generation Modules, European Thermodynamics
From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.
Thermoelectric Power Generation Modules feature the following benefits:
Compact structure
No moving parts
Maintenance free
Noise free operation
Low carbon
Seebeck Effect Modules
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Maximum Cooling Capacity
11.6W
Maximum Current
2.9A
Maximum Voltage
8V
Active Area
40 x 40mm
Active Area Length
40mm
Active Area Thickness
3.4mm
Active Area Width
40mm
Country of Origin
China
Product details
Thermoelectric Power Generation Modules, European Thermodynamics
From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.
Thermoelectric Power Generation Modules feature the following benefits:
Compact structure
No moving parts
Maintenance free
Noise free operation
Low carbon