Euroquartz 32.768kHz Crystal ±20ppm SMD 2-Pin 4.8 x 1.9 x 0.8mm

RS Stock No.: 727-6267Brand: EuroquartzManufacturers Part No.: EQ160-32.768-12.5
brand-logo
View all in Crystal Units

Technical documents

Specifications

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

4.8mm

Width_SC_PC

1.9mm

Height

0.8mm

Dimensions

4.8 x 1.9 x 0.8mm

Frequency Tolerance

±20ppm

Series Resistance

80kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

EQ160

Watch Crystals 32.768kHz

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Euroquartz 32.768kHz Crystal ±20ppm SMD 2-Pin 4.8 x 1.9 x 0.8mm
Select packaging type

P.O.A.

Euroquartz 32.768kHz Crystal ±20ppm SMD 2-Pin 4.8 x 1.9 x 0.8mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

4.8mm

Width_SC_PC

1.9mm

Height

0.8mm

Dimensions

4.8 x 1.9 x 0.8mm

Frequency Tolerance

±20ppm

Series Resistance

80kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

EQ160

Watch Crystals 32.768kHz

You may be interested in