EUROSTAT Black Latex Finger Cots, Size M, 1440 per pack

RS Stock No.: 265-8720Brand: EUROSTATManufacturers Part No.: 51-675-0100Distrelec Article No.: 18012702
brand-logo
View all in Finger Cots

Technical documents

Specifications

Glove Size

M

Glove Material

Latex

Quantity

1440

Anti-Static

Yes

Colour

Black

Distrelec Product Id

18012702

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 1440) (ex VAT)

EUROSTAT Black Latex Finger Cots, Size M, 1440 per pack

P.O.A.

Each (In a Pack of 1440) (ex VAT)

EUROSTAT Black Latex Finger Cots, Size M, 1440 per pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Glove Size

M

Glove Material

Latex

Quantity

1440

Anti-Static

Yes

Colour

Black

Distrelec Product Id

18012702

Country of Origin

Malaysia