Technical documents
Specifications
Brand
EurothermOutput Type
Analogue, Changeover Relay, Relay
Supply Voltage
85 → 264 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
4
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
IP Rating
IP65
Range
Eurotherm 3208
Series
3208
Additional Functionality
ON/OFF
Panel Depth
101mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EurothermOutput Type
Analogue, Changeover Relay, Relay
Supply Voltage
85 → 264 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
4
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
IP Rating
IP65
Range
Eurotherm 3208
Series
3208
Additional Functionality
ON/OFF
Panel Depth
101mm
Country of Origin
United Kingdom