Eurotherm 3208 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 4 Output Analogue, Changeover Relay, Logic, Relay, 85

RS Stock No.: 511-8768Brand: EurothermManufacturers Part No.: 3208/CP/VH/LRDX/R
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Output Type

Analogue, Changeover Relay, Logic, Relay

Supply Voltage

85 → 264 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

IP Rating

IP65

Additional Functionality

ON/OFF

Range

Eurotherm 3208

Series

3208

Panel Depth

101mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Eurotherm 3208 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 4 Output Analogue, Changeover Relay, Logic, Relay, 85

P.O.A.

Eurotherm 3208 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 4 Output Analogue, Changeover Relay, Logic, Relay, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Type

Analogue, Changeover Relay, Logic, Relay

Supply Voltage

85 → 264 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

IP Rating

IP65

Additional Functionality

ON/OFF

Range

Eurotherm 3208

Series

3208

Panel Depth

101mm

Country of Origin

United Kingdom