Technical documents
Specifications
Brand
EurothermOutput Type
Changeover Relay, Relay
Supply Voltage
24 V ac/dc
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
IP Rating
IP65
Range
Eurotherm 3216
Series
3216
Additional Functionality
ON/OFF
Panel Depth
101mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EurothermOutput Type
Changeover Relay, Relay
Supply Voltage
24 V ac/dc
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
IP Rating
IP65
Range
Eurotherm 3216
Series
3216
Additional Functionality
ON/OFF
Panel Depth
101mm
Country of Origin
United Kingdom