Technical documents
Specifications
Brand
EurothermOutput Type
Analogue, Changeover Relay, Logic, Relay
Supply Voltage
85 → 264 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
IP Rating
IP65
Range
Eurotherm 3216
Series
3216
Additional Functionality
ON/OFF
Panel Depth
101mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Eurotherm 3216 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Analogue, Changeover Relay, Logic, Relay, 85
1
P.O.A.
Eurotherm 3216 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Analogue, Changeover Relay, Logic, Relay, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
EurothermOutput Type
Analogue, Changeover Relay, Logic, Relay
Supply Voltage
85 → 264 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
IP Rating
IP65
Range
Eurotherm 3216
Series
3216
Additional Functionality
ON/OFF
Panel Depth
101mm
You may be interested in