Technical documents
Specifications
Brand
EurothermChart Type
Paperless
Number of Inputs
12
Parameter Measured
Current, Millivolt, Resistance, Voltage
Number of Outputs
3
Maximum Current Measurement
20mA
Maximum Operating Voltage
265V ac
Maximum Resistance Measurement
0 → 6000Ω
Recorder Input Type
Thermocouple
Maximum Voltage Measurement
10V
Model Number p
6100A
IP Rating
IP66
Power Source
Battery
Width
246.5mm
Resistance Measurement Resolution
148mΩ
Height
144mm
Length
144mm
Best Current Measurement Accuracy
0.1 %
Battery Life
1 yr
Weight
3kg
Minimum Operating Voltage
85V ac
Battery Type
Lithium
Best Voltage Measurement Accuracy
0.1 %
Country of Origin
Poland
Product details
6100A Series - Paperless Graphic Chart Recorder
The 6100A Chart Recorder offers unrivalled input accuracy with a 125ms total sample rate for up to 18 input channels. Input channels are freely configurable to suit your process requirements. Each instrument has an intuitive, touch screen display to enable operators to clearly view process data in varying formats.
All have onboard Flash data storage capability, Ethernet communication and choice of Compact Flash or SD Card. Data is stored in a tamper resistant binary format that can be used for secure, long term records of your process.
5.5" 1/4VGA touchscreen display
Custom graphic displays
Secure data recording
Up to 18 universal input channels
Adaptive recording
Math functions, totalizers, timers, counters
Groups
Time synchronization (SNTP)
Electronic signatures
Security Manager
Batch functionality: 812-3902 & 812-3915
Audit Trail functionality: 812-3906 & 812-3918
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EurothermChart Type
Paperless
Number of Inputs
12
Parameter Measured
Current, Millivolt, Resistance, Voltage
Number of Outputs
3
Maximum Current Measurement
20mA
Maximum Operating Voltage
265V ac
Maximum Resistance Measurement
0 → 6000Ω
Recorder Input Type
Thermocouple
Maximum Voltage Measurement
10V
Model Number p
6100A
IP Rating
IP66
Power Source
Battery
Width
246.5mm
Resistance Measurement Resolution
148mΩ
Height
144mm
Length
144mm
Best Current Measurement Accuracy
0.1 %
Battery Life
1 yr
Weight
3kg
Minimum Operating Voltage
85V ac
Battery Type
Lithium
Best Voltage Measurement Accuracy
0.1 %
Country of Origin
Poland
Product details
6100A Series - Paperless Graphic Chart Recorder
The 6100A Chart Recorder offers unrivalled input accuracy with a 125ms total sample rate for up to 18 input channels. Input channels are freely configurable to suit your process requirements. Each instrument has an intuitive, touch screen display to enable operators to clearly view process data in varying formats.
All have onboard Flash data storage capability, Ethernet communication and choice of Compact Flash or SD Card. Data is stored in a tamper resistant binary format that can be used for secure, long term records of your process.
5.5" 1/4VGA touchscreen display
Custom graphic displays
Secure data recording
Up to 18 universal input channels
Adaptive recording
Math functions, totalizers, timers, counters
Groups
Time synchronization (SNTP)
Electronic signatures
Security Manager
Batch functionality: 812-3902 & 812-3915
Audit Trail functionality: 812-3906 & 812-3918
