Eurotherm 6100A, 18 Input Channels, Paperless Chart Recorder Measures Current, Millivolt, Resistance, Voltage

RS Stock No.: 812-3918Brand: EurothermManufacturers Part No.: 6100A/U18/PANEL/NOLCK/ALITE/06GROUP
brand-logo
View all in Chart Recorders

Technical documents

Specifications

Chart Type

Paperless

Number of Inputs

18

Parameter Measured

Current, Millivolt, Resistance, Voltage

Maximum Current Measurement

20mA

Maximum Operating Voltage

265V ac

Maximum Resistance Measurement

0 → 6000Ω

Maximum Voltage Measurement

10V

Recorder Input Type

Thermocouple

Model Number p

6100A

IP Rating

IP66

Resistance Measurement Resolution

148mΩ

Height

144mm

Best Current Measurement Accuracy

0.1 %

Battery Life

1 yr

Weight

3kg

Power Source

Battery

Width

246.5mm

Length

144mm

Minimum Operating Voltage

85V ac

Battery Type

Lithium

Best Voltage Measurement Accuracy

0.1 %

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Eurotherm 6100A, 18 Input Channels, Paperless Chart Recorder Measures Current, Millivolt, Resistance, Voltage

P.O.A.

Eurotherm 6100A, 18 Input Channels, Paperless Chart Recorder Measures Current, Millivolt, Resistance, Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Chart Type

Paperless

Number of Inputs

18

Parameter Measured

Current, Millivolt, Resistance, Voltage

Maximum Current Measurement

20mA

Maximum Operating Voltage

265V ac

Maximum Resistance Measurement

0 → 6000Ω

Maximum Voltage Measurement

10V

Recorder Input Type

Thermocouple

Model Number p

6100A

IP Rating

IP66

Resistance Measurement Resolution

148mΩ

Height

144mm

Best Current Measurement Accuracy

0.1 %

Battery Life

1 yr

Weight

3kg

Power Source

Battery

Width

246.5mm

Length

144mm

Minimum Operating Voltage

85V ac

Battery Type

Lithium

Best Voltage Measurement Accuracy

0.1 %

Country of Origin

Poland