Technical documents
Specifications
Brand
EurothermAccessory Type
Fuse & Fuse Holder Assembly
Relay Current Rating
25A
For Use With
TE10S Series
Product details
16A, 25A and 40A TE10S
Compact DIN rail mount solid state relays designed for industrial environmentThyristor constructed and capable of withstanding 3 times over-voltage rating and 400A for 10msac or unpolarised dc input with LED indicationIP20 (IEC52) rated polycarbonate caseDesigned to relevant IEC and UL regulations2 or 3 units together provide low cost control of 3 phase loads upto 240VZero cross switchingSingle Phase, line to line or line to neutral connection
Warning
Please note that replacement fuses are marked with a higher rating than the solid state relays. This allows correct operation at elevated temperatures and does not imply that higher current is permissible.
Zero Voltage Relays
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EurothermAccessory Type
Fuse & Fuse Holder Assembly
Relay Current Rating
25A
For Use With
TE10S Series
Product details
16A, 25A and 40A TE10S
Compact DIN rail mount solid state relays designed for industrial environmentThyristor constructed and capable of withstanding 3 times over-voltage rating and 400A for 10msac or unpolarised dc input with LED indicationIP20 (IEC52) rated polycarbonate caseDesigned to relevant IEC and UL regulations2 or 3 units together provide low cost control of 3 phase loads upto 240VZero cross switchingSingle Phase, line to line or line to neutral connection
Warning
Please note that replacement fuses are marked with a higher rating than the solid state relays. This allows correct operation at elevated temperatures and does not imply that higher current is permissible.
