Technical documents
Specifications
Brand
EurothermOutput Type
Relay
Supply Voltage
24 V ac/dc, 85 → 264 V ac
Size
48 x 48mm
Number of Inputs
1 (Analogue), 2 (Digital)
Number of Outputs
1 (relay) 2 (relay) 3 (changeover relay)
Control Type
PID Controller
Communication Module Available
Yes
Display Type
LCD
IP Rating
IP66
Additional Functionality
Delay, Energy Monitoring, Ramp/Soak, Recovery Point, Soft Starter
Mounting Type
Panel Mount
Range
Piccolo
Input Type
Current & Voltage, mV Input, Resistance Thermometer, Thermocouple
Series
Piccolo P116
Panel Depth
90mm
Termination Type
Screw
Product details
P116 - Temperature/-Process Controllers 48x48mm
piccoloTM P116 series controllers offer precision PID control of temperature and other processes with many advanced features not normally found in this class of controllers.
Designed to offer outstanding performance in an affordable package providing a complete solution for a wide variey of applications.
Precision PID control, 48x48mm
Simplified and customisable operator HMI
High visibility three colour LED display
Wipedown front fascia
Easy access to parameterization and operation
High reliability and quality
Ramp-soak timer and soft start
Overshoot elimination
Energy usage estimation
Heater failure detection
Digital setpoint retransmission
Analogue retransmission
Recovery point undo function
Configuration adaptor
iTools Wizard
Eurotherm - Series piccolo
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EurothermOutput Type
Relay
Supply Voltage
24 V ac/dc, 85 → 264 V ac
Size
48 x 48mm
Number of Inputs
1 (Analogue), 2 (Digital)
Number of Outputs
1 (relay) 2 (relay) 3 (changeover relay)
Control Type
PID Controller
Communication Module Available
Yes
Display Type
LCD
IP Rating
IP66
Additional Functionality
Delay, Energy Monitoring, Ramp/Soak, Recovery Point, Soft Starter
Mounting Type
Panel Mount
Range
Piccolo
Input Type
Current & Voltage, mV Input, Resistance Thermometer, Thermocouple
Series
Piccolo P116
Panel Depth
90mm
Termination Type
Screw
Product details
P116 - Temperature/-Process Controllers 48x48mm
piccoloTM P116 series controllers offer precision PID control of temperature and other processes with many advanced features not normally found in this class of controllers.
Designed to offer outstanding performance in an affordable package providing a complete solution for a wide variey of applications.
Precision PID control, 48x48mm
Simplified and customisable operator HMI
High visibility three colour LED display
Wipedown front fascia
Easy access to parameterization and operation
High reliability and quality
Ramp-soak timer and soft start
Overshoot elimination
Energy usage estimation
Heater failure detection
Digital setpoint retransmission
Analogue retransmission
Recovery point undo function
Configuration adaptor
iTools Wizard