EVENTUS 52-Piece HSS Thread Tap & Die Set, M3 - M20 Taps, M3 - M20 Dies

RS Stock No.: 499-356Brand: EVENTUSManufacturers Part No.: 10723
brand-logo
View all in Threading Tap & Die Sets

Technical documents

Specifications

Brand

EVENTUS

Maximum Die Size

M20

Minimum Tap Size

M3

Maximum Tap Size

M20

Minimum Die Size

M3

Number of Pieces

52

Set Contents

Taps & Dies

Material

HSS

Country of Origin

China

Product details

52-Piece Cutting Tool Set

HSS-G tap, cutting die and holding tool as per DIN
3-piece sets of all sizes, each with 1 x front, middle and bottom tap
Straight flute, profile and relief ground
For metric ISO thread DIN 13, tolerance 6H
Square stem

Standards

DIN 352

Stock information temporarily unavailable.

P.O.A.

EVENTUS 52-Piece HSS Thread Tap & Die Set, M3 - M20 Taps, M3 - M20 Dies

P.O.A.

EVENTUS 52-Piece HSS Thread Tap & Die Set, M3 - M20 Taps, M3 - M20 Dies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EVENTUS

Maximum Die Size

M20

Minimum Tap Size

M3

Maximum Tap Size

M20

Minimum Die Size

M3

Number of Pieces

52

Set Contents

Taps & Dies

Material

HSS

Country of Origin

China

Product details

52-Piece Cutting Tool Set

HSS-G tap, cutting die and holding tool as per DIN
3-piece sets of all sizes, each with 1 x front, middle and bottom tap
Straight flute, profile and relief ground
For metric ISO thread DIN 13, tolerance 6H
Square stem

Standards

DIN 352