Technical documents
Specifications
Brand
EVENTUSThread Size
G1-11
Set Type
Threading Tap
Type
Short Machine
Thread Standard
BSP
Number of Pieces
1
Overall Length
100 mm
Material
HSS
Country of Origin
China
Product details
Single-cut BSP pipe tap
HSS-G single-cut tap with straight flute
D format, with 5-pitch spiral point
Short version for blind and through holes
Profile ground and relief ground, for manual and machine use
For Whitworth pipe threads DIN 259 ISO 228
Square stem
Standards
DIN 5157
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EVENTUSThread Size
G1-11
Set Type
Threading Tap
Type
Short Machine
Thread Standard
BSP
Number of Pieces
1
Overall Length
100 mm
Material
HSS
Country of Origin
China
Product details
Single-cut BSP pipe tap
HSS-G single-cut tap with straight flute
D format, with 5-pitch spiral point
Short version for blind and through holes
Profile ground and relief ground, for manual and machine use
For Whitworth pipe threads DIN 259 ISO 228
Square stem
Standards
DIN 5157