Technical documents
Specifications
Brand
EVENTUSThread Size
PG9
Set Type
Threading Tap
Type
Short Machine
Thread Standard
PG
Number of Pieces
1
Material
HSS
Country of Origin
Bulgaria
Product details
HSS PG European Conduit Taps
Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.
High Speed Steel construction
Plain shank
Stock information temporarily unavailable.
P.O.A.
EVENTUS Threading Tap, PG9 Thread, PG Standard
1
P.O.A.
EVENTUS Threading Tap, PG9 Thread, PG Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EVENTUSThread Size
PG9
Set Type
Threading Tap
Type
Short Machine
Thread Standard
PG
Number of Pieces
1
Material
HSS
Country of Origin
Bulgaria
Product details
HSS PG European Conduit Taps
Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.
High Speed Steel construction
Plain shank