KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 4.7μF, Through Hole

RS Stock No.: 179-4346Brand: Evox-RifaManufacturers Part No.: MMK22.5 475K63D13L4
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

4.7µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

22.5mm

Length

26mm

Depth

6.5mm

Height

14.5mm

Dimensions

6.5 x 14.5 x 26mm

Dielectric

Polyester

Terminal Type

SMT

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 4.7μF, Through Hole

P.O.A.

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 4.7μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

4.7µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

22.5mm

Length

26mm

Depth

6.5mm

Height

14.5mm

Dimensions

6.5 x 14.5 x 26mm

Dielectric

Polyester

Terminal Type

SMT

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in