KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole

RS Stock No.: 179-4324Brand: Evox-RifaManufacturers Part No.: MMK5 105K63J04L4
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

1µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

5mm

Length

7.2mm

Depth

5mm

Height

10mm

Dimensions

5 x 10 x 7.2mm

Dielectric

Polyester

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole

P.O.A.

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

1µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

5mm

Length

7.2mm

Depth

5mm

Height

10mm

Dimensions

5 x 10 x 7.2mm

Dielectric

Polyester

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in