Ewellix Makers in Motion Micro Linear Actuator, 200mm, 24V dc, 2000N, 13mm/s

RS Stock No.: 178-6838Brand: Ewellix Makers in MotionManufacturers Part No.: ECO59-020MM1B0-000 CN
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

200mm

Maximum Load

2000N

Input Voltage

24V dc

Series

ECO59

Maximum Speed No Load

13mm/s

Maximum Speed (No Load)

13mm/s

Motor Technology

DC Motor

Motor Power

70 W, 120 W

Series

ECO59

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ewellix Makers in Motion Micro Linear Actuator, 200mm, 24V dc, 2000N, 13mm/s

P.O.A.

Ewellix Makers in Motion Micro Linear Actuator, 200mm, 24V dc, 2000N, 13mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

200mm

Maximum Load

2000N

Input Voltage

24V dc

Series

ECO59

Maximum Speed No Load

13mm/s

Maximum Speed (No Load)

13mm/s

Motor Technology

DC Motor

Motor Power

70 W, 120 W

Series

ECO59

Country of Origin

China