Ewellix Makers in Motion LBBR 12, Bearing with 19mm Outside Diameter

RS Stock No.: 284-9009Brand: Ewellix Makers in MotionManufacturers Part No.: LBBR 12
brand-logo
View all in Linear Bearings

Technical documents

Specifications

Inside Diameter

12mm

Outside Diameter

19mm

Length

28mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

Without Seals

Dynamic Load Rating

695N

Static Load Rating

510N

Country of Origin

Germany

Product details

LBBR Ball Bushings Without Seals - Closed

Conforms to Series 1 of ISO10285
Unsealed bearing is fitted with a non contacting shield to exclude coarse debris

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Stock information temporarily unavailable.

P.O.A.

Ewellix Makers in Motion LBBR 12, Bearing with 19mm Outside Diameter

P.O.A.

Ewellix Makers in Motion LBBR 12, Bearing with 19mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Inside Diameter

12mm

Outside Diameter

19mm

Length

28mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

Without Seals

Dynamic Load Rating

695N

Static Load Rating

510N

Country of Origin

Germany

Product details

LBBR Ball Bushings Without Seals - Closed

Conforms to Series 1 of ISO10285
Unsealed bearing is fitted with a non contacting shield to exclude coarse debris

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.