Ewellix Makers in Motion LBBR 25-2LS, Bearing with 35mm Outside Diameter

RS Stock No.: 284-9138Brand: Ewellix Makers in MotionManufacturers Part No.: LBBR 25-2LS
brand-logo
View all in Linear Bearings

Technical documents

Specifications

Inside Diameter

25mm

Outside Diameter

35mm

Length

40mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

2120N

Static Load Rating

1560N

Country of Origin

Germany

Product details

LBBR Ball Bushings With Double Seal - Closed

Conforms to Series 1 of ISO10285
Sealed bearings fitted with double lip seals

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Stock information temporarily unavailable.

P.O.A.

Ewellix Makers in Motion LBBR 25-2LS, Bearing with 35mm Outside Diameter

P.O.A.

Ewellix Makers in Motion LBBR 25-2LS, Bearing with 35mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Inside Diameter

25mm

Outside Diameter

35mm

Length

40mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

2120N

Static Load Rating

1560N

Country of Origin

Germany

Product details

LBBR Ball Bushings With Double Seal - Closed

Conforms to Series 1 of ISO10285
Sealed bearings fitted with double lip seals

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.