Technical documents
Specifications
Inside Diameter
12mm
Outside Diameter
22mm
Length
32mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
Without Seals
Dynamic Load Rating
1160N
Static Load Rating
980N
Country of Origin
Germany
Product details
LBCR Ball Bushings - Closed
Conforms to Series 3 of ISO10285
Comprises a cage, in which the balls are guided, along with the raceway segments and integral seals
High dynamic and static load-carrying capacity
Can be mounted in closed or adjustable, slotted housings
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Inside Diameter
12mm
Outside Diameter
22mm
Length
32mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
Without Seals
Dynamic Load Rating
1160N
Static Load Rating
980N
Country of Origin
Germany
Product details
LBCR Ball Bushings - Closed
Conforms to Series 3 of ISO10285
Comprises a cage, in which the balls are guided, along with the raceway segments and integral seals
High dynamic and static load-carrying capacity
Can be mounted in closed or adjustable, slotted housings
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.