Ewellix Makers in Motion Linear Shaft Support Bearing Housing 70 x 41 x 41mm, LHCT 20

RS Stock No.: 423-2374Brand: Ewellix Makers in MotionManufacturers Part No.: LHCT 20
brand-logo
View all in Linear Shaft Supports

Technical documents

Specifications

Type

Bearing Housing

Dimensions

70 x 41 x 41mm

Housing Width

41mm

Housing Length

70mm

Housing Height

41mm

Country of Origin

Poland

Product details

LHCT Bearing Housing - Open

Open housing design for use with LBCT/LBHT linear ball bearings.

Integral grease nipple

Stock information temporarily unavailable.

P.O.A.

Ewellix Makers in Motion Linear Shaft Support Bearing Housing 70 x 41 x 41mm, LHCT 20

P.O.A.

Ewellix Makers in Motion Linear Shaft Support Bearing Housing 70 x 41 x 41mm, LHCT 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Type

Bearing Housing

Dimensions

70 x 41 x 41mm

Housing Width

41mm

Housing Length

70mm

Housing Height

41mm

Country of Origin

Poland

Product details

LHCT Bearing Housing - Open

Open housing design for use with LBCT/LBHT linear ball bearings.

Integral grease nipple