Ewellix Makers in Motion 0.6m Long Steel Closed Bush Shaft, 10mm Shaft Diam. , Hardness 64HRC, h6 Tolerance

RS Stock No.: 285-0352Brand: Ewellix Makers in MotionManufacturers Part No.: LJM10X600ESSC2
brand-logo
View all in Linear Shafts

Technical documents

Specifications

Shaft Diameter

10mm

Length

0.6m

Material

Steel

Type

Closed Bush Shaft

Hardness

64HRC

Tolerance

h6

Country of Origin

Germany

Product details

LJM Steel Shaft

Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6

Stock information temporarily unavailable.

P.O.A.

Ewellix Makers in Motion 0.6m Long Steel Closed Bush Shaft, 10mm Shaft Diam. , Hardness 64HRC, h6 Tolerance

P.O.A.

Ewellix Makers in Motion 0.6m Long Steel Closed Bush Shaft, 10mm Shaft Diam. , Hardness 64HRC, h6 Tolerance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Shaft Diameter

10mm

Length

0.6m

Material

Steel

Type

Closed Bush Shaft

Hardness

64HRC

Tolerance

h6

Country of Origin

Germany

Product details

LJM Steel Shaft

Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6