Technical documents
Specifications
Shaft Diameter
8mm
Length
0.4m
Material
Steel
Type
Closed Bush Shaft
Hardness
64HRC
Tolerance
h6
Country of Origin
Germany
Product details
LJM Steel Shaft
Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Shaft Diameter
8mm
Length
0.4m
Material
Steel
Type
Closed Bush Shaft
Hardness
64HRC
Tolerance
h6
Country of Origin
Germany
Product details
LJM Steel Shaft
Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6