Technical documents
Specifications
Shaft Diameter
16mm
Length
0.8m
Material
Steel
Type
Closed Bush Shaft
Hardness
56HRC
Tolerance
h6
Country of Origin
Germany
Product details
LJMR Stainless Steel Shaft
Manufactured from steel X90CrMoV18 (Material No 1.4112)
Surface hardness 56 to 58 HRC approx
Tolerance h6
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Ewellix 0.8m Long Steel Closed Bush Shaft, 16mm Shaft Diam. , Hardness 56HRC, h6 Tolerance
1
P.O.A.
Ewellix 0.8m Long Steel Closed Bush Shaft, 16mm Shaft Diam. , Hardness 56HRC, h6 Tolerance
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Shaft Diameter
16mm
Length
0.8m
Material
Steel
Type
Closed Bush Shaft
Hardness
56HRC
Tolerance
h6
Country of Origin
Germany
Product details
LJMR Stainless Steel Shaft
Manufactured from steel X90CrMoV18 (Material No 1.4112)
Surface hardness 56 to 58 HRC approx
Tolerance h6
You may be interested in