Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ewellix Makers in Motion 0.4m Long Steel Closed Bush Shaft, 8mm Shaft Diam. , Hardness 56HRC, h6 Tolerance

RS Stock No.: 341-1560Brand: Ewellix Makers in MotionManufacturers Part No.: LJMR8X400ESSC2
brand-logo
View all in Linear Shafts

Technical documents

Specifications

Shaft Diameter

8mm

Length

0.4m

Material

Steel

Type

Closed Bush Shaft

Hardness

56HRC

Tolerance

h6

Country of Origin

Germany

Product details

LJMR Stainless Steel Shaft

Manufactured from steel X90CrMoV18 (Material No 1.4112)
Surface hardness 56 to 58 HRC approx
Tolerance h6

Stock information temporarily unavailable.

P.O.A.

Ewellix Makers in Motion 0.4m Long Steel Closed Bush Shaft, 8mm Shaft Diam. , Hardness 56HRC, h6 Tolerance

P.O.A.

Ewellix Makers in Motion 0.4m Long Steel Closed Bush Shaft, 8mm Shaft Diam. , Hardness 56HRC, h6 Tolerance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Shaft Diameter

8mm

Length

0.4m

Material

Steel

Type

Closed Bush Shaft

Hardness

56HRC

Tolerance

h6

Country of Origin

Germany

Product details

LJMR Stainless Steel Shaft

Manufactured from steel X90CrMoV18 (Material No 1.4112)
Surface hardness 56 to 58 HRC approx
Tolerance h6