Ewellix Makers in Motion Linear Guide Carriage LLTHC, 5800N Dynamic Load, 15mm Rail Width

RS Stock No.: 184-9729Brand: Ewellix Makers in MotionManufacturers Part No.: LLTHC 15 SA T0 P5
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Manufacturer Series

LLTHC

For Rail Width

15mm

Carriage Length

48.9mm

Carriage Width

47mm

Dynamic Load Rating

5800N

Static Load Rating

9000N

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Ewellix Makers in Motion Linear Guide Carriage LLTHC, 5800N Dynamic Load, 15mm Rail Width

P.O.A.

Ewellix Makers in Motion Linear Guide Carriage LLTHC, 5800N Dynamic Load, 15mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

LLTHC

For Rail Width

15mm

Carriage Length

48.9mm

Carriage Width

47mm

Dynamic Load Rating

5800N

Static Load Rating

9000N

Country of Origin

Taiwan, Province Of China