Technical documents
Specifications
Manufacturer Series
LLTHC
For Rail Width
25mm
Carriage Length
106.5mm
Carriage Width
48mm
Dynamic Load Rating
24400N
Static Load Rating
44600N
Country of Origin
Taiwan, Province Of China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Ewellix Makers in Motion Linear Guide Carriage LLTHC, 24400N Dynamic Load, 25mm Rail Width
1
P.O.A.
Ewellix Makers in Motion Linear Guide Carriage LLTHC, 24400N Dynamic Load, 25mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Manufacturer Series
LLTHC
For Rail Width
25mm
Carriage Length
106.5mm
Carriage Width
48mm
Dynamic Load Rating
24400N
Static Load Rating
44600N
Country of Origin
Taiwan, Province Of China
You may be interested in