Technical documents
Specifications
Shaft Diameter
20mm
Length
0.6m
Material
Aluminium
Type
Support Rail
Country of Origin
Germany
Product details
Shaft Support Rails
Features and Benefits
·Extruded and machined aluminium construction
·Temperature Range -30°C to +80°C
P.O.A.
Ewellix 0.6m Long Aluminium Support Rail, 20mm Shaft Diam.
1
P.O.A.
Ewellix 0.6m Long Aluminium Support Rail, 20mm Shaft Diam.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Shaft Diameter
20mm
Length
0.6m
Material
Aluminium
Type
Support Rail
Country of Origin
Germany
Product details
Shaft Support Rails
Features and Benefits
·Extruded and machined aluminium construction
·Temperature Range -30°C to +80°C