Ewellix Linear Shaft Support Bearing Housing 52 x 12 x 32.5mm, LSCS 12

RS Stock No.: 285-0251Brand: Ewellix Makers in MotionManufacturers Part No.: LSCS 12
brand-logo
View all in Linear Shaft Supports

Technical documents

Specifications

Type

Bearing Housing

Dimensions

52 x 12 x 32.5mm

Housing Width

12mm

Housing Length

52mm

Housing Height

32.5mm

Country of Origin

Germany

Product details

LSCS Shaft Blocks

LSCS shaft blocks are aluminium alloy extrusions. The individual block can clamp one shaft end only. The base has two through holes for mounting.

Stock information temporarily unavailable.

P.O.A.

Ewellix Linear Shaft Support Bearing Housing 52 x 12 x 32.5mm, LSCS 12

P.O.A.

Ewellix Linear Shaft Support Bearing Housing 52 x 12 x 32.5mm, LSCS 12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Type

Bearing Housing

Dimensions

52 x 12 x 32.5mm

Housing Width

12mm

Housing Length

52mm

Housing Height

32.5mm

Country of Origin

Germany

Product details

LSCS Shaft Blocks

LSCS shaft blocks are aluminium alloy extrusions. The individual block can clamp one shaft end only. The base has two through holes for mounting.