Ewellix Bearing Unit LUHR 20-2LS

RS Stock No.: 284-9447Brand: Ewellix Makers in MotionManufacturers Part No.: LUHR 20-2LS
brand-logo
View all in Linear Bearing Units

Technical documents

Specifications

Bearing Inside Diameter

20mm

Bearing Outside Diameter

28mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

53 x 30 x 45mm

Dynamic Load Rating

1160N

Static Load Rating

800N

Housing Width

30mm

Housing Height

45mm

Housing Length

53mm

Country of Origin

Germany

Product details

LUHR Ball Bushes Block Sets - Closed

Supplied with

LBBR linear bearing, with integral seals (2LS models), and have extruded aluminium alloy housing.

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ewellix Bearing Unit LUHR 20-2LS

P.O.A.

Ewellix Bearing Unit LUHR 20-2LS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Bearing Inside Diameter

20mm

Bearing Outside Diameter

28mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

53 x 30 x 45mm

Dynamic Load Rating

1160N

Static Load Rating

800N

Housing Width

30mm

Housing Height

45mm

Housing Length

53mm

Country of Origin

Germany

Product details

LUHR Ball Bushes Block Sets - Closed

Supplied with

LBBR linear bearing, with integral seals (2LS models), and have extruded aluminium alloy housing.

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

You may be interested in