Technical documents
Specifications
Lead Size
4mm
For Shaft Diameter
12mm
Ball Screw Nut Type
Cylindrical
Outside Diameter
25.5mm
Overall Length
34mm
Country of Origin
France
Product details
Miniature Ball Screws, Type SH/SD
Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed
Stock information temporarily unavailable.
P.O.A.
Ewellix Cylindrical Nut, 34mm Long , 4mm Lead Size, For Shaft Diameter 12mm
1
P.O.A.
Ewellix Cylindrical Nut, 34mm Long , 4mm Lead Size, For Shaft Diameter 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Lead Size
4mm
For Shaft Diameter
12mm
Ball Screw Nut Type
Cylindrical
Outside Diameter
25.5mm
Overall Length
34mm
Country of Origin
France
Product details
Miniature Ball Screws, Type SH/SD
Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed